1706730 | Phoenix Contact
PCB terminal, 1 pole, pitch 7.62 mm, AWG 24-14, 16 A, spring-clamp connection, green, 1706730
NCNR (non cancelable / non returnable)
PCB terminal blocks, 1706730, Phoenix Contact
Printed circuit board terminal, nominal current: 16 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: ZFKDS(A) 1,5-W, pitch: 7.62 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 2, End terminal block for terminating custom-grouped blocks.
Features
- Defined contact force ensures that contact remains stable over the long term
- Can be operated without tools by means of color-coded actuating lever
- Angled connection enables multi-row arrangement on the PCB
- The latching on the side enables various numbers of positions to be combined
- Two solder pins reduce the mechanical strain on the soldering spots
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 7.62 mm | |
| Cable cross-section | 0.2-2.5 mm² | |
| AWG cross-section | AWG 24-14 | |
| Rated current | 16 A | |
| Rated voltage | 320 V | |
| Width | 7.62 mm | |
| Height | 17.7 mm | |
| Depth | 16.9 mm | |
| Connection | spring-clamp connection | |
| Assembly | THT | |
| Colour | green |
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |