1706701 | Phoenix Contact
PCB terminal, 1 pole, pitch 5.08 mm, AWG 24-14, 16 A, spring-clamp connection, green, 1706701
Unit Price (€ / pc.)
0.4760 € *
Available: 210 pcs.
Available in 5 Days: 27,960 pcs. - if ordered today
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4760 €
100 pcs.
0.4046 €
250 pcs.
0.3689 €
500 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1706701, Phoenix Contact
PCB terminal block, nominal current: 16 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 1, number of rows: 1, number of positions per row: 1, pitch: 5.08 mm, connection method: spring-cage connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 2.
Features
- Defined contact force ensures that contact remains stable over the long term
- Clamping space opened by means of fixed screwdriver enables convenient conductor connection
- Angled connection enables multi-row arrangement on the PCB
- The latching on the side enables various numbers of positions to be combined
- Two solder pins reduce the mechanical strain on the soldering spots
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 5.08 mm | |
| Cable cross-section | 0.2-2.5 mm² | |
| AWG cross-section | AWG 24-14 | |
| Rated current | 16 A | |
| Rated voltage | 400 V | |
| Width | 5.08 mm | |
| Height | 17.7 mm | |
| Connection | spring-clamp connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |