1706413 | Phoenix Contact
PCB terminal, 2 pole, pitch 5.08 mm, 2.5 mm², 17.5 A, green, 1706413
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5101 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5101 €
10 pcs.
4.1412 €
50 pcs.
3.7723 €
100 pcs.
3.3915 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1706413, Phoenix Contact
PCB terminal block, number of positions per row: 2, pitch: 5.08 mm, screw head form: L slotted, color: green, pin layout: linear pinning, solder pin: 3.5 mm.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Conductor connection on several levels enables higher contact density
- The latching on the side enables various numbers of positions to be combined
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 5.08 mm | |
| Cable cross-section | 2.5 mm² | |
| Rated current | 17.5 A | |
| Width | 12.7 mm | |
| Height | 40.1 mm | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |