1706219 | Phoenix Contact
PCB terminal, 6 pole, pitch 3.81 mm, AWG 26-22, 5 A, cutting connection, green, 1706219
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3919 € *
Available in 5 Days: 250 pcs. - if ordered today
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3919 €
10 pcs.
2.1896 €
50 pcs.
1.9873 €
100 pcs.
1.7969 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1706219, Phoenix Contact
PCB terminal block, nominal current: 5 A, rated voltage (III/2): 160 V, nominal cross section: 0.34 mm², number of potentials: 6, number of rows: 1, number of positions per row: 6, pitch: 3.81 mm, connection method: displacement connection, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.4 mm, number of solder pins per potential: 1.
Features
- Connection without conductor pretreatment for huge time savings
- Intuitive use through colour coded actuation lever
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 6 pole | |
| Grid | 3.81 mm | |
| Cable cross-section | 0.13-0.34 mm² | |
| AWG cross-section | AWG 26-22 | |
| Rated current | 5 A | |
| Rated voltage | 160 V | |
| Width | 24.05 mm | |
| Height | 22.2 mm | |
| Connection | cutting connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |