1705751 | Phoenix Contact

PCB terminal, 3 pole, pitch 6.35 mm, AWG 20-10, 32 A, screw connection, green, 1705751

Order No.: 62P9957
EAN: 4046356797078
MPN:
1705751
FRONT 4-V-6,35- 3
Series: FRONT
1705751 Phoenix Contact PCB Terminal Blocks Image 1
1705751 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6759 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
6.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.6759 €

PCB terminal, 1705751, Phoenix Contact

PCB terminal block, nominal current: 32 A, rated voltage (III/2): 320 V, nominal cross section: 4 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 6.35 mm, connection method: front screw connection, conductor/PCB connection direction: 90 °, color: green, pin layout: linear pinning, solder pin: 5 mm, number of solder pins per potential: 2.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Operation and conductor connection from one direction enable integration into front of device
Technical specifications
Filter Property Value
Pin number 3 pole
Grid 6.35 mm
Cable cross-section 0.5-6.0 mm²
AWG cross-section AWG 20-10
Rated current 32 A
Rated voltage 320 V
Connection screw connection
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin BG
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes