1705081 | Phoenix Contact
PCB terminal, 1 pole, 2.5-6.0 mm², 41 A, spring-clamp connection, gray, 1705081
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1424 € *
Standard delivery time from the manufacturer is: 8 Weeks
PCB terminal, 1705081, Phoenix Contact
PCB terminal block for tin-plated stranded cables, nominal current: 41 A, 1-pos., connection method: spring-cage connection, mounting: THT/THR.
Features
- Able to perform without insulating elements: ideal for easy integration into the SMT soldering process
- Tool-free spring principle enables time-saving connection of conductors with ferrules and tinned conductors
- Defined contact force ensures that contact remains stable over the long term
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Cable cross-section | 2.5-6.0 mm² | |
| Rated current | 41 A | |
| Width | 8.7 mm | |
| Height | 12.9 mm | |
| Connection | spring-clamp connection | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |