1703375 | Phoenix Contact
PCB terminal, 2 pole, pitch 2.5 mm, AWG 26-22, 4 A, black, 1703375
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2495 € *
Standard delivery time from the manufacturer is: 5 Weeks
PCB terminal, 1703375, Phoenix Contact
PCB terminal block, nominal current: 4 A, rated voltage (III/2): 160 V, nominal cross section: 0.34 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 2.5 mm, connection method: displacement connection, conductor/PCB connection direction: 0 °, color: black, pin layout: Zigzag pinning W, solder pin: 2 mm, number of solder pins per potential: 1.
Features
- Finger-operated QUICKON insulation displacement connection enables repeated conductor connection
- Designed for integration into the SMT soldering process
- Anti-rotation pins support positioning on the PCB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 2.5 mm | |
| Cable cross-section | 0.14-0.34 mm² | |
| AWG cross-section | AWG 26-22 | |
| Rated current | 4 A | |
| Rated voltage | 160 V | |
| Width | 7 mm | |
| Height | 8 mm | |
| Assembly | THT/THR | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |