1702812 | Phoenix Contact

PCB terminal, 24 pole, pitch 3.5 mm, AWG 24-16, 9 A, spring-clamp connection, green, 1702812

Order No.: 63P9559
EAN: 4046356619813
MPN:
1702812
SPTA 1/24-3,5
Series: SPTA
1702812 Phoenix Contact PCB Terminal Blocks Image 1
1702812 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7346 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
8.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.7346 €

PCB terminal, 1702812, Phoenix Contact

PCB terminal block, nominal current: 9 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², number of potentials: 24, number of rows: 1, number of positions per row: 24, pitch: 3.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 65 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Angled connection enables multi-row arrangement on the PCB
  • Quick and convenient testing using integrated test option
Technical specifications
Filter Property Value
Pin number 24 pole
Grid 3.5 mm
Cable cross-section 0.2-1.5 mm²
AWG cross-section AWG 24-16
Rated current 9 A
Rated voltage 200 V
Width 84.6 mm
Height 15.9 mm
Connection spring-clamp connection
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes