1701159 | Phoenix Contact
PCB terminal, 1 pole, pitch 5 mm, AWG 24-14, 21 A, screw connection, green, 1701159
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5466 € *
Available: 26 pcs.
Available in 5 Days: 1,235 pcs. - if ordered today
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
2.3562 €
50 pcs.
2.1420 €
100 pcs.
1.9159 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1701159, Phoenix Contact
PCB terminal block, nominal current: 21 A, nominal cross section: 2.5 mm², number of potentials: 1, number of rows: 1, number of positions per row: 1, pitch: 5 mm, connection method: front screw connection, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 2.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Quick and convenient testing using integrated test option
- Two solder pins reduce the mechanical strain on the soldering spots
- The latching on the side enables various numbers of positions to be combined
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.2-2.5 mm² | |
| AWG cross-section | AWG 24-14 | |
| Rated current | 21 A | |
| Rated voltage | 176 V | |
| Width | 5 mm | |
| Height | 24 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |