1700325 | Phoenix Contact

PCB terminal, 1 pole, pitch 5 mm, AWG 24-14, 21 A, screw connection, green, 1700325

Order No.: 62P9891
EAN: 4017918022815
MPN:
1700325
FRONT 2,5-H/SA10-EX
Series: FRONT
1700325 Phoenix Contact PCB Terminal Blocks Image 1
1700325 Phoenix Contact PCB Terminal Blocks Image 2
1700325 Phoenix Contact PCB Terminal Blocks Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5466 € *
Available: 38 pcs.
Available in 5 Days: 2,600 pcs. - if ordered today
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
2.3562 €
50 pcs.
2.1420 €
100 pcs.
1.9159 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 1700325, Phoenix Contact

PCB terminal block, nominal current: 21 A, nominal cross section: 2.5 mm², number of potentials: 1, number of rows: 1, number of positions per row: 1, pitch: 5 mm, connection method: front screw connection, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 5 mm, number of solder pins per potential: 2.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Operation and conductor connection from one direction enable integration into front of device
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Filter Property Value
Pin number 1 pole
Grid 5 mm
Cable cross-section 0.2-2.5 mm²
AWG cross-section AWG 24-14
Rated current 21 A
Rated voltage 176 V
Width 7.5 mm
Height 23.5 mm
Connection screw connection
Assembly THT
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes