1548376 | Phoenix Contact

PCB terminal, 2 pole, pitch 3.5 mm, AWG 24-16, 16 A, push-in spring connection, 1548376

Order No.: 45F1006
EAN: 4067923022577
MPN:
1548376
SPTAF 1/ 2-3,5-IL SPE
Series: SPTAF
1548376 Phoenix Contact PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.714 € *
Available: 70 pcs.
Available in 5 Days: 840 pcs. - if ordered today
Total Price:
0.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.714 €

PCB terminal block, 1548376, Phoenix Contact

PCB terminal block, nominal current: 16 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: SPTAF 1/..-IL, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: multicolored, Pin layout: Linear pinning, Solder pin [P]: 2.6 mm, number of solder pins per potential: 2, type of packaging: Tray.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive operation due to color-coded actuating push button
  • Small component size for applications where space is at a premium
  • Quick and convenient testing using integrated test option
Technical specifications
Filter Property Value
Pin number 2 pole
Grid 3.5 mm
Cable cross-section 1.5 mm²
AWG cross-section AWG 24-16
Rated current 16 A
Rated voltage 160 V
Width 8.5 mm
Height 10.6 mm
Depth 11 mm
Connection push-in spring connection
Assembly THT
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes