1477233 | Phoenix Contact

PCB terminal, 4 pole, pitch 3.5 mm, AWG 24-16, 8 A, push-in, black, 1477233

Order No.: 63P4802
EAN: 4063151892333
MPN:
1477233
ICC20-TP1,5/4L3,5-9005
Series: ICC
1477233 Phoenix Contact PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8302 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
7.83 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8302 €
10 pcs.
7.3066 €
50 pcs.
6.8425 €
100 pcs.
6.4260 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal blocks, 1477233, Phoenix Contact

Printed circuit board terminal, nominal current: 8 A, rated voltage (III/2): 150 V, nominal cross section: 1.5 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: ICC..-TP1,5/..L3,5, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear pinning, Solder pin [P]: 3.55 mm, number of solder pins per potential: 1, Product with pin output on left side.

Features

  • Orthogonal alignment of the terminal block with the PCB for optimum accessibility in DIN-rail-mounted devices
  • Push-in technology for quick and easy wiring
  • Fixed wiring and a reduced number of individual parts
  • Choice between different pitches
  • Intuitive operation due to color-coded actuating push button
Technical specifications
Filter Property Value
Pin number 4 pole
Grid 3.5 mm
Cable cross-section 0.2-1.5 mm²
AWG cross-section AWG 24-16
Rated current 8 A
Rated voltage 150 V
Width 20 mm
Height 22.4 mm
Depth 21.03 mm
Connection push-in
Assembly THT
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes