1477204 | Phoenix Contact

PCB terminal, 3 pole, pitch 5 mm, AWG 24-14, 18 A, push-in, yellow, 1477204

Order No.: 63P4808
EAN: 4063151890179
MPN:
1477204
ICC20-TP2,5/3L5,0-1018
Series: ICC
1477204 Phoenix Contact PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7005 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
10 pcs.
4.3792 €
50 pcs.
4.0936 €
100 pcs.
3.8556 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal blocks, 1477204, Phoenix Contact

Printed circuit board terminal, nominal current: 18 A, rated voltage (III/2): 300 V, nominal cross section: 2.5 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: ICC..-TP2,5/..L5,0, pitch: 5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: yellow, Pin layout: Linear pinning, Solder pin [P]: 3.15 mm, number of solder pins per potential: 1, Product with pin output on left side.

Features

  • Orthogonal alignment of the terminal block with the PCB for optimum accessibility in DIN-rail-mounted devices
  • Push-in technology for quick and easy wiring
  • Fixed wiring and a reduced number of individual parts
  • Choice between different pitches
  • Intuitive operation due to color-coded actuating push button
Technical specifications
Filter Property Value
Pin number 3 pole
Grid 5 mm
Cable cross-section 0.2-2.5 mm²
AWG cross-section AWG 24-14
Rated current 18 A
Rated voltage 300 V
Width 20 mm
Height 22.4 mm
Depth 20.55 mm
Connection push-in
Assembly THT
Colour yellow
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes