1456043 | Phoenix Contact
PCB terminal, 2 pole, pitch 7.5 mm, AWG 24-14, 24 A, push-in, light gray, 1456043
NCNR (non cancelable / non returnable)
PCB terminal blocks, 1456043, Phoenix Contact
Printed circuit board terminal, nominal current: 24 A, rated voltage (III/2): 630 V, nominal cross section: 2.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: FKDSO 2,5 HV/..-L, pitch: 7.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: light gray, Pin layout: Linear pinning, Solder pin [P]: 3.53 mm, number of solder pins per potential: 1. Partially assembled version with pin outlet on left side.
Features
- Time saving push-in connection, tools not required
- Intuitive operation due to color-coded actuating push button
- Defined contact force ensures that contact remains stable over the long term
- Push-in technology for quick and easy wiring
- Orthogonal alignment of the terminal block with the PCB for optimum accessibility in DIN-rail-mounted devices
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 7.5 mm | |
| Cable cross-section | 0.2-2.5 mm² | |
| AWG cross-section | AWG 24-14 | |
| Rated current | 24 A | |
| Rated voltage | 630 V | |
| Width | 20.8 mm | |
| Height | 19.45 mm | |
| Depth | 28.77 mm | |
| Connection | push-in | |
| Assembly | THT | |
| Colour | light gray |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |