1380313 | Phoenix Contact

PCB terminal, 4 pole, pitch 3.5 mm, AWG 28-16, 16 A, screw connection, blue, 1380313

Order No.: 63P4821
EAN: 4063151748890
MPN:
1380313
ICC20-TS1,5/4R3,5-5015
Series: ICC
1380313 Phoenix Contact PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3189 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
6.32 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3189 €
10 pcs.
5.8905 €
50 pcs.
5.5097 €
100 pcs.
5.1884 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal blocks, 1380313, Phoenix Contact

Printed circuit board terminal, nominal current: 16 A, rated voltage (III/2): 150 V, nominal cross section: 1.5 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: ICC..-TS1,5/..R3,5, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: blue, Pin layout: Linear pinning, Solder pin [P]: 3.55 mm, number of solder pins per potential: 1, Product with pin output on right side.

Features

  • Orthogonal alignment of the terminal block with the PCB for optimum accessibility in DIN-rail-mounted devices
  • Internationally recognized and proven screw connection
  • Easy handling in just a few steps
  • Fixed wiring and a reduced number of individual parts
  • Choice between different pitches
Technical specifications
Filter Property Value
Pin number 4 pole
Grid 3.5 mm
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 28-16
Rated current 16 A
Rated voltage 150 V
Width 20 mm
Height 22.4 mm
Depth 22.63 mm
Connection screw connection
Assembly THT
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes