1366007 | Phoenix Contact

PCB terminal, 5 pole, pitch 5 mm, AWG 24-12, 32 A, push-in, black, 1366007

Order No.: 63P5173
EAN: 4063151712983
MPN:
1366007
SPTA-THR 2,5/ 5-5,0 P26
Series: SPTAF
1366007 Phoenix Contact PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6656 € *
Available: 95 pcs.
Available in 5 Days: 3,700 pcs. - if ordered today
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6656 €
10 pcs.
2.4633 €
50 pcs.
2.2967 €
100 pcs.
2.1420 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal blocks, 1366007, Phoenix Contact

Printed circuit board terminal, nominal current: 32 A, rated voltage (III/2): 400 V, nominal cross section: 4 mm², number of rows: 1, number of positions per row: 5, product range: SPTA 2,5/..-THR, pitch: 5 mm, connection method: Push-in spring connection, mounting: THR soldering / wave soldering, conductor/PCB connection direction: 45 °, color: black, Pin layout: Linear pinning, Solder pin [P]: 2.6 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive operation due to color-coded actuating push button
  • Angled connection enables multi-row arrangement on the PCB
  • Designed for integration into the SMT soldering process
Technical specifications
Filter Property Value
Pin number 5 pole
Grid 5 mm
Cable cross-section 0.2-4.0 mm²
AWG cross-section AWG 24-12
Rated current 32 A
Rated voltage 400 V
Width 25.8 mm
Height 21.6 mm
Depth 18.3 mm
Connection push-in
Assembly THT/THR
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No