1333823 | Phoenix Contact

PCB terminal, 6 pole, pitch 10 mm, AWG 18-4, 76 A, push-in, green, 1333823

Order No.: 63P4898
EAN: 4063151632380
MPN:
1333823
LPTA 16/ 6-10,0-ZB
Series: LPTA
1333823 Phoenix Contact PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.1110 € *
Available in 5 Days: 60 pcs. - if ordered today
Total Price:
20.11 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1110 €
10 pcs.
18.7544 €
25 pcs.
17.5644 €
50 pcs.
16.5053 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal blocks, 1333823, Phoenix Contact

Printed circuit board terminal, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm², number of potentials: 6, number of rows: 1, number of positions per row: 6, product range: LPTA 16/, pitch: 10 mm, connection method: Lever Push-in connection, mounting: Wave soldering, conductor/PCB connection direction: 30 °, color: green, Pin layout: Zigzag pinning W, Solder pin [P]: 3.6 mm.

Features

  • Tool-free lever principle enables time-saving connection and release of conductors with/without ferrules
  • Clear lever positions provide reliable feedback on opened or closed clamping spaces
  • Defined contact force ensures that contact remains stable over the long term
  • Time-saving push-in connection when lever is closed
  • Intuitive operation, thanks to a color-coded actuation lever
Technical specifications
Filter Property Value
Pin number 6 pole
Grid 10 mm
Cable cross-section 0.75-16 mm²
AWG cross-section AWG 18-4
Rated current 76 A
Rated voltage 1000 V
Width 61.9 mm
Height 45.8 mm
Depth 37.4 mm
Connection push-in
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No