1301491 | Phoenix Contact
PCB terminal, 3 pole, pitch 3.5 mm, AWG 24-16, 16 A, push-in spring connection, multicoloured, 1301491
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4280 € *
Available: 137 pcs.
Available in 5 Days: 560 pcs. - if ordered today
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
10 pcs.
1.3090 €
50 pcs.
1.2019 €
100 pcs.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal block, 1301491, Phoenix Contact
PCB terminal block, Nominal current: 16 A, Rated voltage (III/2): 160 V, Nominal cross section: 1.5 mm², Number of rows: 1, Number of positions per row: 3, Product range: SPTAF 1/.-EL, Pitch: 3.5 mm, Connection method: Push-in spring connection, Mounting: Wave soldering, Conductor/PCB connection direction: 45 °, Color: multicolored, Pin layout: Linear pinning, Solder pin [P]: 2.6 mm, Number of solder pins per potential: 2.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Finger-operated release button for very convenient operation
- Small component size for applications where space is at a premium
- Quick and convenient testing using integrated test option
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 0.2-1.5 mm² | |
| AWG cross-section | AWG 24-16 | |
| Rated current | 16 A | |
| Rated voltage | 160 V | |
| Width | 12 mm | |
| Height | 12.8 mm | |
| Depth | 11 mm | |
| Connection | push-in spring connection | |
| Assembly | THT | |
| Colour | multicoloured |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |