1274007 | Phoenix Contact

PCB terminal, 8 pole, pitch 5.08 mm, AWG 24-12, 17.5 A, screw connection, green, 1274007

Order No.: 63P4942
EAN: 4063151465582
MPN:
1274007
MK3DS 3/ 8-5,08
Series: MK3DS
1274007 Phoenix Contact PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.5640 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
18.56 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5640 €
10 pcs.
17.3026 €
25 pcs.
16.2078 €
50 pcs.
15.2320 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal blocks, 1274007, Phoenix Contact

Printed circuit board terminal, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of rows: 3, number of positions per row: 8, product range: MK3DS 3, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, number of solder pins per potential: 1.

Features

  • Well-known connection principle allows worldwide use
  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Conductor connection on several levels enables higher contact density
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Filter Property Value
Pin number 8 pole
Grid 5.08 mm
Cable cross-section 0.2-4.0 mm²
AWG cross-section AWG 24-12
Rated current 17.5 A
Rated voltage 400 V
Width 17.78 mm
Height 49.8 mm
Depth 33.6 mm
Connection screw connection
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No