1190374 | Phoenix Contact

PCB terminal, 12 pole, pitch 5 mm, AWG 24-12, 24 A, push-in, green, 1190374

Order No.: 63P9501
EAN: 4063151239961
MPN:
1190374
LPTA 2,5/12-5,0
Series: LPTA
1190374 Phoenix Contact PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1404 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
6.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.1404 €

PCB terminal block, 1190374, Phoenix Contact

PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 12, number of rows: 1, number of positions per row: 12, product range: LPTA 2,5/, pitch: 5 mm, connection method: Lever Push-in connection, mounting: Wave soldering, conductor/PCB connection direction: 30 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm.

Features

  • Tool-free lever principle enables time-saving connection and release of conductors with/without ferrules
  • Clear lever positions provide reliable feedback on opened or closed clamping spaces
  • Defined contact force ensures that contact remains stable over the long term
  • Time-saving push-in connection when lever is closed
  • Intuitive operation, thanks to a color-coded actuation lever
Technical specifications
Filter Property Value
Pin number 12 pole
Grid 5 mm
Cable cross-section 0.2-4.0 mm²
AWG cross-section AWG 24-12
Rated current 24 A
Rated voltage 400 V
Width 61.5 mm
Height 23.78 mm
Depth 21.35 mm
Connection push-in
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No