1161105 | Phoenix Contact
PCB terminal, 3 pole, pitch 5 mm, AWG 24-14, 22 A, push-in, multicoloured, 1161105
NCNR (non cancelable / non returnable)
PCB terminal blocks, 1161105, Phoenix Contact
Printed circuit board terminal, nominal current: 22 A, nominal cross section: 2.5 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: SPT 2,5/..-V-EX, pitch: 5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: multicolored, Pin layout: Linear pinning, Solder pin [P]: 2.5 mm, number of solder pins per potential: 2, Satisfies the requirements of the “APL Port Profile Specification”.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Clamping space opened by means of fixed screwdriver enables convenient conductor connection
- Operation and conductor connection from one direction enable integration into front of device
- Satisfies the more stringent safety requirements of “Ex eb” protection according to IEC 60079-7 for potentially explosive areas
- Two solder pins reduce the mechanical strain on the soldering spots
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.2-4.0 mm² | |
| AWG cross-section | AWG 24-14 | |
| Contact distance | RM 8.2 | |
| Rated current | 22 A | |
| Rated voltage | 176 V | |
| Width | 16.4 mm | |
| Height | 16.9 mm | |
| Depth | 13.5 mm | |
| Connection | push-in | |
| Assembly | THT | |
| Colour | multicoloured |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |