1135350 | Phoenix Contact
PCB terminal, 6 pole, pitch 5 mm, AWG 24-12, 32 A, push-in spring connection, black, 1135350
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8917 € *
Available in 5 Days: 500 pcs. - if ordered today
PCB terminal block, 1135350, Phoenix Contact
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 400 V, nominal cross section: 4 mm², number of potentials: 6, number of rows: 1, number of positions per row: 6, pitch: 5 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear pinning, Solder pin [P]: 2.6 mm, number of solder pins per potential: 2.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Intuitive operation due to color-coded actuating push button
- Operation and conductor connection from one direction enable integration into front of device
- Designed for integration into the SMT soldering process
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 6 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.2-4.0 mm² | |
| AWG cross-section | AWG 24-12 | |
| Contact distance | RM 5 | |
| Rated current | 32 A | |
| Rated voltage | 400 V | |
| Width | 30.8 mm | |
| Height | 21.75 mm | |
| Depth | 12.8 mm | |
| Connection | push-in spring connection | |
| Assembly | THR | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |