1098168 | Phoenix Contact
PCB terminal, 3 pole, pitch 7.5 mm, AWG 22-8, 41 A, push-in, green, 1098168
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0218 € *
Standard delivery time from the manufacturer is: 1 Week
PCB terminal block, 1098168, Phoenix Contact
PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 6 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: LPT 6/, pitch: 7.5 mm, connection method: Lever Push-in connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Zigzag pinning W, Solder pin [P]: 3.6 mm.
Features
- Tool-free lever principle enables time-saving connection and release of conductors with/without ferrules
- Clear lever positions provide reliable feedback on opened or closed clamping spaces
- Defined contact force ensures that contact remains stable over the long term
- Time-saving push-in connection when lever is closed
- Intuitive operation, thanks to a color-coded actuation lever
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 7.5 mm | |
| Cable cross-section | 0.34-10 mm² | |
| AWG cross-section | AWG 22-8 | |
| Rated current | 41 A | |
| Rated voltage | 1 kV | |
| Width | 23.5 mm | |
| Height | 27.85 mm | |
| Depth | 24.3 mm | |
| Connection | push-in | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |