1095769 | Phoenix Contact

PCB terminal, 6 pole, pitch 5 mm, AWG 24-12, 24 A, push-in, multicoloured, 1095769

Order No.: 63P5039
EAN: 4055626926728
MPN:
1095769
PTDA 2,5/ 6-5,0 MC GY/SVT
Series: PTDA
1095769 Phoenix Contact PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6410 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.2959 €
50 pcs.
4.0103 €
100 pcs.
3.7485 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal blocks, 1095769, Phoenix Contact

Printed circuit board terminal, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of rows: 1, number of positions per row: 6, product range: PTDA 2,5/, pitch: 5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: multicolored, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Potentials can be easily looped through – ideal for BUS applications
  • Quick and convenient testing using integrated test option
  • Rounded type for individual device design
  • Two solder pins reduce the mechanical strain on the soldering spots
Technical specifications
Filter Property Value
Pin number 6 pole
Grid 5 mm
Cable cross-section 0.2-2.5 mm²
AWG cross-section AWG 24-12
Contact distance RM 5
Rated current 24 A
Rated voltage 400 V
Width 30 mm
Height 19.5 mm
Depth 16 mm
Connection push-in
Assembly THT
Colour multicoloured
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes