1050488 | Phoenix Contact
PCB terminal, 4 pole, pitch 3.5 mm, AWG 30-16, 13.5 A, screw connection, green, 1050488
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2967 € *
Available in 5 Days: 612 pcs. - if ordered today
PCB terminal, 1050488, Phoenix Contact
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, pitch: 3.5 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Extremely small design for the respective conductor cross section
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 0.14-1.5 mm² | |
| AWG cross-section | AWG 30-16 | |
| Rated current | 13.5 A | |
| Rated voltage | 200 V | |
| Width | 14.5 mm | |
| Height | 12 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |