1034125 | Phoenix Contact

PCB terminal, 5 pole, pitch 15 mm, AWG 18-4, 76 A, spring-clamp connection, green, 1034125

Order No.: 63P9569
EAN: 4055626539737
MPN:
1034125
SPTA 16/ 5-15,0-ZB
Series: SPTA
1034125 Phoenix Contact PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.8155 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
740.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
14.8155 €

PCB terminal, 1034125, Phoenix Contact

PCB terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm², number of potentials: 5, number of rows: 1, number of positions per row: 5, pitch: 15 mm, connection method: push-in spring connection, conductor/PCB connection direction: 60 °, color: green, pin layout: Zigzag pinning W, solder pin: 4.1 mm, number of solder pins per potential: 3.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Clamping space opened by means of fixed screwdriver enables convenient conductor connection
  • Angled connection enables multi-row arrangement on the PCB
Technical specifications
Filter Property Value
Pin number 5 pole
Grid 15 mm
Cable cross-section 0.75-10 mm²
AWG cross-section AWG 18-4
Rated current 76 A
Rated voltage 1 kV
Width 71.8 mm
Height 42.23 mm
Connection spring-clamp connection
Assembly THT
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes