1034124 | Phoenix Contact

PCB terminal, 4 pole, pitch 15 mm, AWG 18-4, 76 A, spring-clamp connection, green, 1034124

Order No.: 63P9567
EAN: 4055626540160
MPN:
1034124
SPTA 16/ 4-15,0-ZB
Series: SPTA
1034124 Phoenix Contact PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8643 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
593.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
11.8643 €

PCB terminal, 1034124, Phoenix Contact

PCB terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, pitch: 15 mm, connection method: push-in spring connection, conductor/PCB connection direction: 60 °, color: green, pin layout: Zigzag pinning W, solder pin: 4.1 mm, number of solder pins per potential: 3.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Clamping space opened by means of fixed screwdriver enables convenient conductor connection
  • Angled connection enables multi-row arrangement on the PCB
Technical specifications
Filter Property Value
Pin number 4 pole
Grid 15 mm
Cable cross-section 0.75-10 mm²
AWG cross-section AWG 18-4
Rated current 76 A
Rated voltage 1 kV
Width 56.8 mm
Height 42.23 mm
Connection spring-clamp connection
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin IN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes