1017534 | Phoenix Contact

PCB terminal, 5 pole, pitch 10.16 mm, AWG 20-6, 76 A, spring-clamp connection, green, 1017534

Order No.: 64P0022
EAN: 4055626501666
MPN:
1017534
TDPT 16/ 5-SP-10,16-ZB
Series: TDPT
1017534 Phoenix Contact PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.305 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
565.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
11.305 €

PCB terminal, 1017534, Phoenix Contact

PCB terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm², number of potentials: 5, number of rows: 1, number of positions per row: 5, pitch: 10.16 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: green, pin layout: Zigzag pinning W, solder pin: 3.5 mm, number of solder pins per potential: 2.

Features

  • Easy to adapt, thanks to their identical size and the same pinning for push-in spring connections as for screw connections
  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
Technical specifications
Filter Property Value
Pin number 5 pole
Grid 10.16 mm
Cable cross-section 0.75-16 mm²
AWG cross-section AWG 20-6
Rated current 76 A
Rated voltage 1 kV
Width 48.22 mm
Height 34.7 mm
Connection spring-clamp connection
Assembly THT
Colour green
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes