1017527 | Phoenix Contact

PCB terminal, 3 pole, pitch 10.16 mm, AWG 20-6, 76 A, screw connection, green, 1017527

Order No.: 64P0016
EAN: 4055626501598
MPN:
1017527
TDPT 16/ 3-SC-10,16-ZB
Series: TDPT
1017527 Phoenix Contact PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3784 € *
Available in 5 Days: 21 pcs. - if ordered today
Total Price:
6.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.3784 €

PCB terminal, 1017527, Phoenix Contact

PCB terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 10.16 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: Zigzag pinning W, solder pin: 3.5 mm, number of solder pins per potential: 2.

Features

  • Easy to adapt, thanks to their identical size and the same pinning for push-in spring connections as for screw connections
  • Low temperature rise, thanks to maximum contact force
Technical specifications
Filter Property Value
Pin number 3 pole
Grid 10.16 mm
Cable cross-section 0.75-16 mm²
AWG cross-section AWG 20-6
Rated current 76 A
Rated voltage 1 kV
Width 31.5 mm
Height 34.7 mm
Connection screw connection
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes