1017523 | Phoenix Contact

PCB terminal, 4 pole, pitch 6.35 mm, AWG 24-10, 41 A, spring-clamp connection, green, 1017523

Order No.: 64P0056
EAN: 4055626501550
MPN:
1017523
TDPT 4/ 4-SP-6,35-ZB
Series: TDPT
1017523 Phoenix Contact PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8318 € *
Available: 45 pcs.
Total Price:
3.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.8318 €

PCB terminal, 1017523, Phoenix Contact

PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, pitch: 6.35 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: green, pin layout: Zigzag pinning W, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Easy to adapt, thanks to their identical size and the same pinning for push-in spring connections as for screw connections
  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
Technical specifications
Filter Property Value
Pin number 4 pole
Grid 6.35 mm
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24-10
Rated current 41 A
Rated voltage 1 kV
Width 26.2 mm
Height 26.9 mm
Connection spring-clamp connection
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes