1017514 | Phoenix Contact

PCB terminal, 2 pole, pitch 6.35 mm, AWG 24-10, 41 A, screw connection, green, 1017514

Order No.: 64P0048
EAN: 4055626501482
MPN:
1017514
TDPT 4/ 2-SC-6,35-ZB
Series: TDPT
1017514 Phoenix Contact PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7136 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5708 €
50 pcs.
1.4399 €
100 pcs.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 1017514, Phoenix Contact

PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 6.35 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: Zigzag pinning W, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Easy to adapt, thanks to their identical size and the same pinning for push-in spring connections as for screw connections
  • Low temperature rise, thanks to maximum contact force
Technical specifications
Filter Property Value
Pin number 2 pole
Grid 6.35 mm
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24-10
Rated current 41 A
Rated voltage 1 kV
Width 13.5 mm
Height 26.9 mm
Connection screw connection
Assembly THT
Colour green
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes