1017506 | Phoenix Contact

PCB terminal, 5 pole, pitch 5.08 mm, AWG 24-12, 32 A, spring-clamp connection, green, 1017506

Order No.: 64P0039
EAN: 4055626501406
MPN:
1017506
TDPT 2,5/ 5-SP-5,08
Series: TDPT
1017506 Phoenix Contact PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2011 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
2.9512 €
50 pcs.
2.6894 €
100 pcs.
2.4157 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 1017506, Phoenix Contact

PCB terminal block, nominal current: 32 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 5, number of rows: 1, number of positions per row: 5, pitch: 5.08 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: green, pin layout: linear double pinning, solder pin: 3.5 mm, number of solder pins per potential: 2.

Features

  • Easy to adapt, thanks to their identical size and the same pinning for push-in spring connections as for screw connections
  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
Technical specifications
Filter Property Value
Pin number 5 pole
Grid 5.08 mm
Cable cross-section 0.2-4.0 mm²
AWG cross-section AWG 24-12
Rated current 32 A
Rated voltage 400 V
Width 26.2 mm
Height 22.5 mm
Connection spring-clamp connection
Assembly THT
Colour green
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes