1017499 | Phoenix Contact

PCB terminal, 10 pole, pitch 5.08 mm, AWG 24-12, 24 A, screw connection, green, 1017499

Order No.: 64P0026
EAN: 4055626501345
MPN:
1017499
TDPT 2,5/ 10-SC-5,08
Series: TDPT
1017499 Phoenix Contact PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3792 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
4.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.3792 €

PCB terminal, 1017499, Phoenix Contact

PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 10, number of rows: 1, number of positions per row: 10, pitch: 5.08 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear double pinning, solder pin: 3.5 mm, number of solder pins per potential: 2.

Features

  • Easy to adapt, thanks to their identical size and the same pinning for push-in spring connections as for screw connections
  • Low temperature rise, thanks to maximum contact force
Technical specifications
Filter Property Value
Pin number 10 pole
Grid 5.08 mm
Cable cross-section 0.2-4.0 mm²
AWG cross-section AWG 24-12
Rated current 24 A
Rated voltage 400 V
Width 51.6 mm
Height 22.5 mm
Connection screw connection
Assembly THT
Colour green
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes