3208694 | Phoenix Contact
PCB connector, 8 pole, angled, gray, 3208694
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.9912 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
21.99 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9912 €
10 pcs.
20.2300 €
50 pcs.
18.6116 €
100 pcs.
16.9456 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 3208694, Phoenix Contact
PCB header, 8-position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB connector | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Orientation | angled | |
| Rated voltage | 320 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |