2907031 | Phoenix Contact

Connector kit, 9 pole, straight, green, 2907031

Order No.: 64P4631
EAN: 4055626256986
MPN:
2907031
VIP/S/MC/KIT 1-8
Series: VIP
2907031 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.2871 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
26.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.2871 €
Technical specifications
Filter Property Value
Version connector kit
Pin number 9 pole
Connection screw connection
Orientation straight
Type of locking No
Rated voltage 300 V
Rated current 8 A
Additional parts equipped
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes