2278432 | Phoenix Contact

Pin header, 4 pole, pitch 3.5 mm, straight, light gray, 2278432

Order No.: 64P1609
EAN: 4046356293051
MPN:
2278432
MKDSO 1,5/ 4-L-3,5 KMGY
Series: MKDSO
2278432 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3304 € *
Available in 5 Days: 6,490 pcs. - if ordered today
Total Price:
7.33 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3304 €
10 pcs.
6.7354 €
50 pcs.
6.1285 €
100 pcs.
5.5216 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes