2278416 | Phoenix Contact

Pin header, 5 pole, pitch 3.5 mm, straight, light gray, 2278416

Order No.: 64P1612
EAN: 4046356293020
MPN:
2278416
MKDSO 1,5/ 5-R-3,5 KMGY
Series: MKDSO
2278416 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.1868 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.19 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1868 €
10 pcs.
8.4371 €
50 pcs.
7.6874 €
100 pcs.
6.9139 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15