2278393 | Phoenix Contact
Pin header, 5 pole, pitch 3.5 mm, straight, light gray, 2278393
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1868 € *
Available in 5 Days: 35 pcs. - if ordered today
Total Price:
9.19 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1868 €
10 pcs.
8.4371 €
50 pcs.
7.6874 €
100 pcs.
6.9139 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 3.5 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 8 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |