1998823 | Phoenix Contact

Pin header, 6 pole, pitch 10.16 mm, straight, green, 1998823

Order No.: 63P7645
EAN: 4046356038324
MPN:
1998823
PCV 6-16/ 6-G1-10,16
Series: PCV
1998823 Phoenix Contact PCB Connection Systems Image 1
1998823 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7826 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
7.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.7826 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 10.16 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface silver-plated
Connection plating silver-plated
Rated voltage 1 kV
Rated current 76 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes