1996391 | Phoenix Contact

Pin header, 9 pole, pitch 10.16 mm, angled, green, 1996391

Order No.: 63P7575
EAN: 4046356038133
MPN:
1996391
PC 6-16/ 9-G1-10,16
Series: PC
1996391 Phoenix Contact PCB Connection Systems Image 1
1996391 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9004 € *
Available in 5 Days: 7 pcs. - if ordered today
Total Price:
545.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
10.9004 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 10.16 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface silver-plated
Connection plating silver-plated
Rated voltage 1 kV
Rated current 76 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes