1996359 | Phoenix Contact

Pin header, 6 pole, pitch 10.16 mm, angled, green, 1996359

Order No.: 63P7560
EAN: 4046356038096
MPN:
1996359
PC 6-16/ 6-G1FU-10,16
Series: PC
1996359 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1277 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
8.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.1277 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 10.16 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface silver-plated
Connection plating silver-plated
Rated voltage 1 kV
Rated current 76 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes