1996249 | Phoenix Contact

Pin header, 3 pole, pitch 10.16 mm, angled, green, 1996249

Order No.: 63P7542
EAN: 4046356037983
MPN:
1996249
PC 6-16/ 3-G1U-10,16
Series: PC
1996249 Phoenix Contact PCB Connection Systems Image 1
1996249 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0936 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
4.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.0936 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 10.16 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface silver-plated
Connection plating silver-plated
Rated voltage 1 kV
Rated current 76 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes