1996210 | Phoenix Contact

Socket header, 11 pole, pitch 7.62 mm, straight, green, 1996210

Order No.: 63P9263
EAN: 4046356037952
MPN:
1996210
SPC 5/11-STF-7,62
Series: SPC
1996210 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.8044 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
640.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
12.8044 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 7.62 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes