1996058 | Phoenix Contact

Socket header, 6 pole, pitch 7.62 mm, straight, green, 1996058

Order No.: 63P9244
EAN: 4046356037792
MPN:
1996058
SPC 5/ 6-ST-7,62
Series: SPC
1996058 Phoenix Contact PCB Connection Systems Image 1
1996058 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4613 € *
Available: 14 pcs.
Available in 5 Days: 1,192 pcs. - if ordered today
Total Price:
7.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.4613 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 7.62 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes