1984031 | Phoenix Contact
Socket header, 4 pole, pitch 3.5 mm, straight, green, 1984031
NCNR (non cancelable / non returnable)
Pin headers and multipole connectors, type Phoenix Contact COMBICON compact.
Grid: 3.5 mm. Insulator: PA. Rated surge voltage: 2.5 kV. Rated/load current: 8.0 A. Inflammability class: UL 94 V-0. Certifications: UL, CUL.
Multipole connectors, type PT 1,5/..-PVH-3,5.
Screw connections; Terminating capacity solid/flexible: 0.2 to 1.5 mm² (AWG 26 to 16). Stripping length: 5.0 mm. Thread: M 2, tightening torque: 0.25 N/m. Rated voltage (overvoltage category/degree of soiling): 160 V (III/3), 200 V (III/2), 400 V (II/2).
Technical attributes (type, number of poles, dimension a): PT 1,5/4-PVH-3,5, 4-pole, 10.5 mm
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 3.5 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 200 V | |
| Rated current | 8 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |