1980491 | Phoenix Contact

Pin header, 3 pole, pitch 5.2 mm, straight, gray, 1980491

Order No.: 63P9972
EAN: 4017918972165
MPN:
1980491
ST 2,5-PCBV/ 3-G-5,2
Series: ST
1980491 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6291 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.6291 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5.2 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes