1980433 | Phoenix Contact

Pin header, 8 pole, pitch 5.2 mm, angled, gray, 1980433

Order No.: 63P9966
EAN: 4017918972103
MPN:
1980433
ST 2,5-PCB/ 8-G-5,2
Series: ST
1980433 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.6616 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
633.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
12.6616 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 5.2 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes