1974805 | Phoenix Contact

Socket header, 9 pole, pitch 5 mm, straight, green, 1974805

Order No.: 62P8238
EAN: 4017918971168
MPN:
1974805
FKCS 2,5/ 9-ST
Series: FKCS
1974805 Phoenix Contact PCB Connection Systems Image 1
1974805 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4978 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.4978 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 5 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes