1971044 | Phoenix Contact

Socket header, 19 pole, pitch 5 mm, angled, green, 1971044

Order No.: 63P9121
EAN: 4017918931186
MPN:
1971044
SMSTB 2,5/19-STF
Series: SMSTB
1971044 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.0773 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
753.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
15.0773 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 19 pole
Grid 5 mm
Connection screw connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes