1970964 | Phoenix Contact

Socket header, 11 pole, pitch 5 mm, angled, green, 1970964

Order No.: 63P9069
EAN: 4017918931100
MPN:
1970964
SMSTB 2,5/11-STF
Series: SMSTB
1970964 Phoenix Contact PCB Connection Systems Image 1
1970964 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7584 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
437.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.7584 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 5 mm
Connection screw connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes